345-096-541-507

Heilind Number:EDA345-096-541-507
Manufacturer:EDAC
Manufacturer Number:345-096-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-507

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 96 positions, it offers ample space for complex circuitry. The copper alloy contact material guarantees efficient and secure connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it facilitates seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this high-quality connector for enhanced functionality and performance.