345-096-541-508

Heilind Number:EDA345-096-541-508
Manufacturer:EDAC
Manufacturer Number:345-096-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. With two rows of contacts made from Copper Alloy, it offers seamless signal transmission in a compact .1-inch pitch design. Perfect for applications requiring precision and speed, this connector with 96 positions and straight mount orientation guarantees a secure and efficient connection. Operating at temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.