345-096-541-558

Heilind Number:EDA345-096-541-558
Manufacturer:EDAC
Manufacturer Number:345-096-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 96 positions with a pitch of 0.1 inches, ideal for transferring data efficiently. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and copper alloy contact material, this connector guarantees secure and stable connections. Its double-row configuration with a row spacing of 0.2 inches offers versatility in various applications, making it a must-have component for your electronic projects.