345-096-541-578

Heilind Number:EDA345-096-541-578
Manufacturer:EDAC
Manufacturer Number:345-096-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a sleek design with two rows of 96 positions each, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact material made of Copper Alloy guarantees reliable conductivity, while a pitch of .1in and row spacing of .2in offer precise alignment. With a straight mount orientation, it's easy to install, and the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections effortlessly with this essential component.