345-096-541-804

Heilind Number:EDA345-096-541-804
Manufacturer:EDAC
Manufacturer Number:345-096-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector offers a total of 96 positions across 2 rows, facilitating seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal routing. Crafted with copper alloy contacts, it guarantees optimal conductivity. Designed for straight mount orientation, it easily integrates into your PCB layout. Operable within a wide temperature range of -40 to 105°C, it provides consistent performance in various conditions. Ideal for professional and DIY electronics projects, this connector is a must-have in your toolkit.