345-096-541-808

Heilind Number:EDA345-096-541-808
Manufacturer:EDAC
Manufacturer Number:345-096-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-808

Detailed Description

Enhance your connectivity with this advanced Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With two rows and 96 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation on PCBs, with a straight mount orientation for added convenience. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.