345-096-541-812

Heilind Number:EDA345-096-541-812
Manufacturer:EDAC
Manufacturer Number:345-096-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-812

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of 96 copper alloy contact positions, it offers ample versatility for your electronic setups. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Its straight mount orientation facilitates convenient installation, making it a must-have component for any electronics project. Elevate your connectivity game with this essential connector.