345-096-541-878

Heilind Number:EDA345-096-541-878
Manufacturer:EDAC
Manufacturer Number:345-096-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-878

Detailed Description

Elevate your PCB connection setup with this dual-row card edge connector, designed for seamless performance in electronic applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The 96-position layout, featuring a .1 inch pitch and .2 inch row spacing, offers ample connectivity options for your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Upgrade to this high-quality connector for efficient and secure board-to-board connections.