345-096-542-201

Heilind Number:EDA345-096-542-201
Manufacturer:EDAC
Manufacturer Number:345-096-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-201

Detailed Description

Enhance your PCB connections with our versatile Board to Board Card Edge Connector. Featuring a sleek green design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows and 96 positions, it offers ample space for secure and efficient connectivity. The copper alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.