345-096-542-202

Heilind Number:EDA345-096-542-202
Manufacturer:EDAC
Manufacturer Number:345-096-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-202

Detailed Description

Enhance your PCB connectivity with our 96-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. The straight mount orientation and dual-row configuration offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in all conditions. Elevate your electronic assemblies with this high-quality connector, perfect for a wide range of applications.