345-096-542-258

Heilind Number:EDA345-096-542-258
Manufacturer:EDAC
Manufacturer Number:345-096-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-258

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a dual-row configuration with 96 positions, ensuring optimal signal transmission. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding applications in industries such as telecommunications, automotive, and aerospace, this connector is a versatile solution for your connectivity needs. Trust in its performance to streamline your electronic designs and achieve seamless data transmission. Explore our full range of connectors to find the perfect match for your project.