345-096-542-502

Heilind Number:EDA345-096-542-502
Manufacturer:EDAC
Manufacturer Number:345-096-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant Green color. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows of 96 Copper Alloy contacts, it offers efficient power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications requiring robust and dependable connectivity. Upgrade your PCB setups with this essential component for seamless data transmission.