345-096-542-508

Heilind Number:EDA345-096-542-508
Manufacturer:EDAC
Manufacturer Number:345-096-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a double-row configuration and 96 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is ideal for use in electronic devices that require secure and efficient board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding environments. Upgrade your connectivity solutions with this essential component.