345-096-542-802

Heilind Number:EDA345-096-542-802
Manufacturer:EDAC
Manufacturer Number:345-096-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 96-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal performance. Its straight mount orientation and .1-inch pitch make for easy installation on PCBs, while the 2-row configuration allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your connectivity needs. Perfect for a wide range of electronic devices, from industrial machinery to consumer electronics.