345-096-542-803

Heilind Number:EDA345-096-542-803
Manufacturer:EDAC
Manufacturer Number:345-096-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-803

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a straight mount orientation and two rows of 96 positions each, allowing for seamless integration onto circuit boards. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted from copper alloy, the contact material guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.