345-096-542-858

Heilind Number:EDA345-096-542-858
Manufacturer:EDAC
Manufacturer Number:345-096-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-542-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for optimal power transmission, this connector features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless integration for 96 positions. Designed for straight mount orientation, it ensures secure and efficient connections in any setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your electronic assemblies with this essential component.