345-096-544-201

Heilind Number:EDA345-096-544-201
Manufacturer:EDAC
Manufacturer Number:345-096-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-201

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for efficient power delivery, it features dual rows with a total of 96 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Engineered for convenience, this connector boasts a straight mount orientation and a pitch of .1 inches, with .2 inches of row spacing. Crafted with copper alloy contacts, it offers excellent conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and durability.