345-096-544-207

Heilind Number:EDA345-096-544-207
Manufacturer:EDAC
Manufacturer Number:345-096-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring two rows with a total of 96 positions, it offers seamless data transmission for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Crafted with precision, the copper alloy contacts deliver reliable power and signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronics project.