345-096-544-212

Heilind Number:EDA345-096-544-212
Manufacturer:EDAC
Manufacturer Number:345-096-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 96 positions each, it offers ample space for efficient connections. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.