345-096-544-288

Heilind Number:EDA345-096-544-288
Manufacturer:EDAC
Manufacturer Number:345-096-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-288

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector, boasting 96 positions across two rows for seamless data transmission. Crafted for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device today with this high-quality, green-colored connector.