345-096-544-803

Heilind Number:EDA345-096-544-803
Manufacturer:EDAC
Manufacturer Number:345-096-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek, straight mount orientation and a vibrant green color, it not only ensures seamless data transfer but also adds a pop of color to your PCB layout. With a robust housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, this connector guarantees reliability and longevity. Its double-row design with 96 positions allows for efficient signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches ensure accurate alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.