345-096-544-808

Heilind Number:EDA345-096-544-808
Manufacturer:EDAC
Manufacturer Number:345-096-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 96 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in demanding environments. Each contact is precision-engineered from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Whether for industrial or commercial applications, this straight-mount connector is the ideal choice for robust and secure board-to-board connections. Elevate your electronic setups with this high-quality component.