345-096-544-812

Heilind Number:EDA345-096-544-812
Manufacturer:EDAC
Manufacturer Number:345-096-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-544-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 96 positions across two rows, offering optimal signal transmission. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring secure and efficient connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy, you can trust in its reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation further enhances versatility, while the vibrant green color adds a touch of style to your PCB setup. Upgrade your connectivity solutions with this essential component.