345-096-555-203

Heilind Number:EDA345-096-555-203
Manufacturer:EDAC
Manufacturer Number:345-096-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, Green Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of precision-engineered Copper Alloy contacts, each spaced at .1 inch, this connector offers seamless integration on your PCB. Boasting 96 positions in total, it allows for extensive data transfer capabilities. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Trust in this connector to optimize your device's performance, meeting the highest standards of quality and durability.