345-096-555-207

Heilind Number:EDA345-096-555-207
Manufacturer:EDAC
Manufacturer Number:345-096-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it offers ample connectivity with a pitch of .1 inches and row spacing of .2 inches. Its 96 positions ensure seamless data transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for optimal performance.