345-096-555-278

Heilind Number:EDA345-096-555-278
Manufacturer:EDAC
Manufacturer Number:345-096-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-278

Detailed Description

Enhance connectivity within your electronic devices with our 96-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a dual-row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in various operating conditions. The copper alloy contact material and .1-inch pitch optimize performance, while the -40 to 105 °C operating temperature range caters to a wide range of applications. Trust in this green connector to deliver uncompromising quality and precision in your PCB assemblies.