345-096-555-288

Heilind Number:EDA345-096-555-288
Manufacturer:EDAC
Manufacturer Number:345-096-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a straight mount orientation and two rows of 96 positions each, ensuring seamless installations. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in challenging environments with temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Crafted with copper alloy contacts, it offers reliable conductivity for all your electronic devices. Elevate your connectivity game with this essential component.