345-096-555-512

Heilind Number:EDA345-096-555-512
Manufacturer:EDAC
Manufacturer Number:345-096-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and 96 positions, it offers ample space for seamless connections. The copper alloy contacts guarantee reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronics with this straight-mount connector, a must-have for any PCB assembly project.