345-096-555-588

Heilind Number:EDA345-096-555-588
Manufacturer:EDAC
Manufacturer Number:345-096-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features 96 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and connectivity. Its copper alloy contact material ensures optimal signal transmission. Suitable for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.