345-096-555-802

Heilind Number:EDA345-096-555-802
Manufacturer:EDAC
Manufacturer Number:345-096-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-802

Detailed Description

Enhance your circuit connections with this versatile green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of 96 copper alloy contacts, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or professional, this straight mount connector is a must-have for your electronic projects. Upgrade your setup and experience seamless connectivity like never before.