345-096-555-807

Heilind Number:EDA345-096-555-807
Manufacturer:EDAC
Manufacturer Number:345-096-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient signal transmission. The connector's straight mount orientation and two-row design with 96 positions provide versatility for various setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Elevate your connectivity solutions with this essential component.