345-096-555-808

Heilind Number:EDA345-096-555-808
Manufacturer:EDAC
Manufacturer Number:345-096-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a total of 96 positions across 2 rows, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contact material, ensures reliable conductivity in any application. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or hobbyist, this green-colored connector guarantees optimal performance and longevity, making it a must-have in your toolkit. Elevate your electronics projects with the best in connectivity solutions.