345-096-555-878

Heilind Number:EDA345-096-555-878
Manufacturer:EDAC
Manufacturer Number:345-096-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-555-878

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek design in Green, it boasts a contact material of Copper Alloy for optimal conductivity. With a double row configuration and 96 positions, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for a range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup today with this essential component.