345-096-556-201

Heilind Number:EDA345-096-556-201
Manufacturer:EDAC
Manufacturer Number:345-096-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-201

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and durability. With two rows of precisely engineered Copper Alloy contacts, it ensures seamless signal transmission across its 96 positions. The .1-inch pitch and .2-inch row spacing offer optimal board-to-board alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial applications. Upgrade your setup with this essential connector.