345-096-556-208

Heilind Number:EDA345-096-556-208
Manufacturer:EDAC
Manufacturer Number:345-096-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows of 96 positions each, it offers ample connectivity options for your electronic devices. The compact pitch of .1 inch and row spacing of .2 inch ensure efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this green-colored connector.