345-096-556-212

Heilind Number:EDA345-096-556-212
Manufacturer:EDAC
Manufacturer Number:345-096-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts two rows, each with 96 positions, facilitating seamless data transmission. Operating flawlessly in a temperature range from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation and 0.1-inch pitch, with 0.2-inch row spacing, offer easy installation on your board. Upgrade your electronic projects with this essential component.