345-096-556-278

Heilind Number:EDA345-096-556-278
Manufacturer:EDAC
Manufacturer Number:345-096-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-278

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB layouts, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The two-row design with a .1-inch pitch and .2-inch row spacing allows for efficient signal transmission with a total of 96 positions, ensuring versatile connectivity options. Crafted with Copper Alloy contacts, it guarantees optimal conductivity and long-lasting performance. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.