345-096-556-288

Heilind Number:EDA345-096-556-288
Manufacturer:EDAC
Manufacturer Number:345-096-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for optimal power transmission, it features a 3 A amperage and Copper Alloy contacts for reliable conductivity. With two rows of 96 positions each, achieving seamless data transfer is effortless. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide array of electronic applications.