345-096-556-503

Heilind Number:EDA345-096-556-503
Manufacturer:EDAC
Manufacturer Number:345-096-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows for optimal signal transmission, accommodating up to 96 positions with a pitch of .1 inch. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. The contact material, made of Copper Alloy, guarantees efficient power delivery. Its straight mount orientation and row spacing of .2 inch make it easy to integrate into your PCB layout. Suitable for a wide range of applications, this connector operates flawlessly within a temperature range of -40 to 105°C. Elevate your electronic designs with this essential component for seamless connectivity.