345-096-556-504

Heilind Number:EDA345-096-556-504
Manufacturer:EDAC
Manufacturer Number:345-096-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row design and 96 positions, this connector offers ample room for secure and efficient connections. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures reliable conductivity and signal transmission. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its performance and durability for seamless board-to-board connectivity.