345-096-556-512

Heilind Number:EDA345-096-556-512
Manufacturer:EDAC
Manufacturer Number:345-096-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-512

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing to ensure reliability in any application. With a compact design and two rows of 96 positions, it offers ample connectivity in a minimal footprint. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Choose this straight-mount connector for efficient and secure PCB connections that meet the highest industry standards.