345-096-556-558

Heilind Number:EDA345-096-556-558
Manufacturer:EDAC
Manufacturer Number:345-096-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-558

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal signal transfer, it features 96 positions spread across two rows, ensuring seamless communication between circuit boards. The connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Crafted with copper alloy contacts, it provides reliable conductivity for your devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.