345-096-556-802

Heilind Number:EDA345-096-556-802
Manufacturer:EDAC
Manufacturer Number:345-096-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts a high-performance UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 96 copper alloy contacts, it offers efficient power transmission with a low amperage of 3A. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component for seamless data and power transfer.