345-096-556-804

Heilind Number:EDA345-096-556-804
Manufacturer:EDAC
Manufacturer Number:345-096-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 96 positions in two rows with a pitch of .1 inch, ensuring reliable data transfer. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee secure and efficient PCB assembly. Crafted with copper alloy contacts, it offers excellent conductivity and durability. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your electronic systems with this essential component for seamless connectivity.