345-096-556-807

Heilind Number:EDA345-096-556-807
Manufacturer:EDAC
Manufacturer Number:345-096-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector, designed for seamless integration on PCBs. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation even in demanding environments. With two rows of 96 copper alloy contact positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable connections, helping you streamline your design process. Upgrade your PCB connectivity with this essential component.