345-096-556-888

Heilind Number:EDA345-096-556-888
Manufacturer:EDAC
Manufacturer Number:345-096-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-888

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a contact material of Copper Alloy for optimal conductivity. With two rows and 96 positions, it offers ample space for your board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in various environments. Ideal for professional and DIY projects alike, it's a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.