345-096-558-201

Heilind Number:EDA345-096-558-201
Manufacturer:EDAC
Manufacturer Number:345-096-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-201

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration into your circuitry, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of precisely spaced contacts made of Copper Alloy, it guarantees secure and efficient data transmission. Featuring a compact .1-inch pitch and 96 positions, it offers ample connectivity options while saving valuable board space. The right-angle mount orientation further enhances flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Upgrade your PCB setup with this essential connector for seamless and reliable electronic connectivity.