345-096-558-204

Heilind Number:EDA345-096-558-204
Manufacturer:EDAC
Manufacturer Number:345-096-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-204

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows, 96 positions, and a pitch of .1 inches, it offers seamless and efficient connectivity. The copper alloy contact material guarantees reliable transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Its right-angle mount orientation and compact design make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.