345-096-558-258

Heilind Number:EDA345-096-558-258
Manufacturer:EDAC
Manufacturer Number:345-096-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-258

Detailed Description

Enhance your electronic connections with this robust Board To Board PCB Connector. Featuring a vibrant Green color, it offers reliable performance with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and conductivity. With two rows of 96 positions each, it provides ample connectivity options for your PCB assemblies. The right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this efficient and versatile component.