345-096-558-288

Heilind Number:EDA345-096-558-288
Manufacturer:EDAC
Manufacturer Number:345-096-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector in a vibrant green hue. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable functionality in various environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of precisely spaced contacts made of Copper Alloy, this connector offers seamless data transmission and power delivery. With a pitch of .1 in and row spacing of .2 in, it provides efficient signal routing on your PCB. The right-angle mount orientation and 96 positions cater to versatile installation needs, making it ideal for a wide range of applications in electronics assembly. Trust in its quality and performance to streamline your connectivity challenges seamlessly.